Filter Your Search
1 - 2 of 2 results
|
F10315RNWCQ
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT | 45 deg | NO | Silver (Ag) | WIRE | 12.45 mm | 17.78 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | C & K COMPONENTS | |||
|
F10315RNWCQE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SCREW DRIVER SLOT | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT | 45 deg | EPOXY TERMINAL SEALED | NO | Silver (Ag) | WIRE | 12.45 mm | 17.78 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |