Filter Your Search
1 - 1 of 1 results
|
F10231PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | OPEN-EMITTER | 10K | D FLIP-FLOP | ECL | WITH ADDITIONAL COMMON LATCH ENABLE | 200 MHz | COMPLEMENTARY | 65 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |