Filter Your Search
1 - 10 of 11 results
|
F10161/161GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 160 Ω | 2 % | 125 mW | 7612 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 1.778 mm | 5.08 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||
|
F10161FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | FLATPACK | ECL | 1 | YES | e0 | 70 °C | 16 | RECTANGULAR | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | 10K | STANDARD | R-XDFP-F16 | 3-LINE TO 8-LINE DECODER | INVERTED | CERAMIC | DFP | FL16,.3 | 6 ns | Not Qualified | -5.2 V | COMMERCIAL | FLAT | 1.27 mm | DUAL | |||||||||||||||||
|
F10161/161GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 160 Ω | 2 % | 125 mW | 6312 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 1.778 mm | 5.08 mm | 16.002 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||
|
F10161/161FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 160 Ω | 1 % | 125 mW | 6312 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 1.778 mm | 5.08 mm | 16.002 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||
|
F10161/161FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 160 Ω | 1 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||
|
F10161/161GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 160 Ω | 2 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||
|
F10161PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | IN-LINE | ECL | 1 | NO | e0 | 70 °C | 16 | RECTANGULAR | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | 10K | STANDARD | R-PDIP-T16 | 3-LINE TO 8-LINE DECODER | INVERTED | PLASTIC/EPOXY | DIP | DIP16,.3 | 6 ns | Not Qualified | -5.2 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||
|
F10161/161JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 160 Ω | 5 % | 125 mW | 7612 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 1.778 mm | 5.08 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||
|
F10161DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | IN-LINE | ECL | 1 | NO | e0 | 70 °C | 16 | RECTANGULAR | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | 10K | STANDARD | R-XDIP-T16 | 3-LINE TO 8-LINE DECODER | INVERTED | CERAMIC | DIP | DIP16,.3 | 6 ns | -5.2 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||
|
F10161DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | IN-LINE | ECL | 1 | NO | e0 | 70 °C | 16 | RECTANGULAR | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | 10K | STANDARD | R-XDIP-T16 | 3-LINE TO 8-LINE DECODER | INVERTED | CERAMIC | DIP | DIP16,.3 | 6 ns | Not Qualified | -5.2 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL |