Filter Your Search
1 - 10 of 10 results
|
F10160/160JP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 16 Ω | 5 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
F10160FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | FLATPACK | ECL | ODD PARITY GENERATOR | 1 | YES | e0 | 75 °C | 16 | RECTANGULAR | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | unknown | DFP | DFP, FL16,.3 | 16 | 8542.39.00.01 | 10K | R-CDFP-F16 | 9.906 mm | PARITY GENERATOR/CHECKER | 12 | OPEN-EMITTER | TRUE | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | 59 mA | 7.5 ns | Not Qualified | 1.905 mm | COMMERCIAL EXTENDED | FLAT | 1.27 mm | DUAL | 6.731 mm | ||||||||||||||||||
|
F10160/160J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 16 Ω | 5 % | 125 mW | 9012 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 2.54 mm | 5.08 mm | 22.86 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
F10160PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | IN-LINE | ECL | ODD PARITY GENERATOR | 1 | NO | e0 | 75 °C | 16 | RECTANGULAR | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | unknown | DIP | DIP, DIP16,.3 | 16 | 8542.39.00.01 | 10K | R-PDIP-T16 | 19.05 mm | PARITY GENERATOR/CHECKER | 12 | OPEN-EMITTER | TRUE | PLASTIC/EPOXY | DIP | DIP16,.3 | 59 mA | 7.5 ns | Not Qualified | 5.08 mm | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ||||||||||||||||||
|
F10160/160JYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 16 Ω | 5 % | 125 mW | 7612 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 1.778 mm | 5.08 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
F10160/160GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 16 Ω | 2 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
F10160/160GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 16 Ω | 2 % | 125 mW | 7612 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 1.778 mm | 5.08 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
F10160/160FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 16 Ω | 1 % | 125 mW | 7612 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 1.778 mm | 5.08 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
F10160/160FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 16 Ω | 1 % | 125 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
F10160DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | IN-LINE | ECL | ODD PARITY GENERATOR | 1 | NO | e0 | 75 °C | 16 | RECTANGULAR | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | unknown | DIP | DIP, DIP16,.3 | 16 | 8542.39.00.01 | 10K | R-GDIP-T16 | 19.558 mm | PARITY GENERATOR/CHECKER | 12 | OPEN-EMITTER | TRUE | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | 59 mA | 7.5 ns | Not Qualified | 5.08 mm | COMMERCIAL EXTENDED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm |