Filter Your Search
1 - 10 of 27 results
|
F10165DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 ns | 1 | 8 | NO | DIP | OPEN-EMITTER | 10K | ENCODER | ECL | 8 TO 4 LINE PRIORITY ENCODER | 131 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.558 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
F10160FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 ns | 1 | 12 | YES | DFP | OPEN-EMITTER | 10K | PARITY GENERATOR/CHECKER | ECL | ODD PARITY GENERATOR | TRUE | 59 mA | COMMERCIAL EXTENDED | R-CDFP-F16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 1.905 mm | 6.731 mm | 9.906 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
F10161FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -5.2 V | 6 ns | 1 | YES | DFP | 10K | 3-LINE TO 8-LINE DECODER | ECL | STANDARD | INVERTED | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||
|
F1016
Polycore Rf Devices
|
Check for Price | Transferred | 200 °C | POLYCORE RF DEVICES | unknown | EAR99 | SINGLE | 4 A | METAL-OXIDE SEMICONDUCTOR | 1 | N-CHANNEL | ||||||||||||||||||||||||||||||||||||||||
|
F10162PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -5.2 V | 6 ns | 1 | NO | DIP | 10K | 3-LINE TO 8-LINE DECODER | ECL | STANDARD | INVERTED | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||
|
F10165FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 ns | 1 | 8 | YES | DFP | OPEN-EMITTER | 10K | ENCODER | ECL | 8 TO 4 LINE PRIORITY ENCODER | 131 mA | COMMERCIAL EXTENDED | R-CDFP-F16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 1.905 mm | 6.731 mm | 9.906 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
F10160PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 ns | 1 | 12 | NO | DIP | OPEN-EMITTER | 10K | PARITY GENERATOR/CHECKER | ECL | ODD PARITY GENERATOR | TRUE | 59 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
F10166DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.5 ns | 1 | 5 | NO | DIP | OPEN-EMITTER | 10K | MAGNITUDE COMPARATOR | ECL | WITH INHIBIT | TRUE | 75 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.558 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
F10168DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | 4 | NO | DIP | D LATCH | ECL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
F10164FC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1 | 8 | YES | DFP | MULTIPLEXER | ECL | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 |