Filter Your Search
1 - 6 of 6 results
|
F100474FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 25 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 195 µA | OTHER | S-XQFP-F24 | e0 | 2A | 85 °C | 24 | CERAMIC | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
F100474DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 10 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 195 µA | ECL | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 30.57 mm | 10.16 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.400 INCH, CERDIP-24 | compliant | EAR99 | 8542.32.00.41 | DIP | 24 | ||||
|
F100474DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 25 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 195 µA | OTHER | R-XDIP-T24 | e0 | 2A | 85 °C | 24 | CERAMIC | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.4 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||
|
F100474DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 25 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 195 µA | OTHER | R-XDIP-T24 | Not Qualified | e0 | 2A | 85 °C | 24 | CERAMIC | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.4 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
F100474FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 10 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 195 µA | ECL | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 2.16 mm | 9.78 mm | 9.78 mm | FAIRCHILD SEMICONDUCTOR CORP | CERPACK-24 | compliant | EAR99 | 8542.32.00.41 | QFP | 24 | ||||
|
F100474FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 25 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 195 µA | OTHER | S-XQFP-F24 | Not Qualified | e0 | 2A | 85 °C | 24 | CERAMIC | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | compliant | EAR99 | 8542.32.00.41 |