Filter Your Search
1 - 10 of 49 results
|
F100166FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.7 ns | 1 | 9 | YES | QFF | 3 pF | OPEN-EMITTER | 100K | MAGNITUDE COMPARATOR | ECL | A = B OUTPUT INVERTED | TRUE | 238 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.16 mm | 9.78 mm | 9.78 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP | QFF, QFL24,.4SQ | 24 | unknown | 8542.39.00.01 | |||||||||||
|
F100163FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.6 ns | 2 | 8 | YES | QFF | MULTIPLEXER | ECL | 153 mA | OTHER | S-XQFP-F24 | Not Qualified | e0 | 2A | 85 °C | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | compliant | 8542.39.00.01 | |||||||||||||||||||
|
F100165FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | QFF | ENCODER | ECL | OTHER | S-XQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
F100166FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | QFF | MAGNITUDE COMPARATOR | ECL | OTHER | S-XQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
F100164DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.55 ns | 1 | 16 | NO | DIP | MULTIPLEXER | ECL | 105 mA | OTHER | R-XDIP-T24 | e0 | 2A | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.4 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
F100160DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | PARITY GENERATOR/CHECKER | ECL | OTHER | R-XDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
F10016FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | -5.2 V | 5 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | 10K | BINARY COUNTER | ECL | YES | SYNCHRONOUS | COMMERCIAL | R-XDFP-F16 | e0 | 2A | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
F100164DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.55 ns | 1 | 16 | NO | DIP | MULTIPLEXER | ECL | 105 mA | OTHER | R-XDIP-T24 | Not Qualified | e0 | 2A | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.4 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
F100165FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | QFF | ENCODER | ECL | OTHER | S-XQFP-F24 | e0 | 85 °C | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
F100165DC
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 |