Parametric results for: F0402E under Electric Fuses

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: f0402e
Select parts from the table below to compare.
Compare
Compare
MCF0402E0R50FSTR
SPC Multicomp
$0.4970 Yes Active 32 V 32 V 500 mA FAST ELECTRIC FUSE 50 A 125 °C -55 °C SURFACE MOUNT TR, 7 INCH YES WRAPAROUND SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.10.00.40 Multicomp Pro
MCF0402E2R00FSTR
SPC Multicomp
$0.4970 Yes Active 32 V 32 V 2 A FAST ELECTRIC FUSE 50 A 125 °C -55 °C SURFACE MOUNT TR, 7 INCH YES WRAPAROUND SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.10.00.40 Multicomp Pro CHIP, 0402
F0402E1R00FSTR
Kyocera AVX Components
Check for Price Yes Yes Active 32 V 32 V 1 A FAST ELECTRIC FUSE 50 A e3 125 °C -55 °C 0402 SURFACE MOUNT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 400 µm 1 mm AVX CORP compliant EAR99 8536.10.00.40 Kyocera AVX LEAD FREE
F0402E2R00FSTR
Kyocera AVX Components
Check for Price Yes Yes Active 32 V 32 V 2 A FAST ELECTRIC FUSE 50 A e3 125 °C -55 °C 0402 SURFACE MOUNT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 400 µm 1 mm AVX CORP compliant EAR99 8536.10.00.40 Kyocera AVX LEAD FREE
MCF0402E0R75FSTR
SPC Multicomp
Check for Price Yes Contact Manufacturer 32 V 32 V 750 mA FAST ELECTRIC FUSE 50 A 125 °C -55 °C SURFACE MOUNT TR, 7 INCH YES WRAPAROUND SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro CHIP, 0402
F0402E0R50FSTR
Kyocera AVX Components
Check for Price Yes Yes Active 32 V 32 V 500 mA FAST ELECTRIC FUSE 50 A e3 125 °C -55 °C 0402 SURFACE MOUNT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 400 µm 1 mm AVX CORP compliant EAR99 8536.10.00.40 Kyocera AVX LEAD FREE
MCF0402E1R00FSTR
SPC Multicomp
Check for Price Yes Contact Manufacturer 32 V 32 V 1 A FAST ELECTRIC FUSE 50 A 125 °C -55 °C SURFACE MOUNT TR, 7 INCH YES WRAPAROUND SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro CHIP, 0402
MCF0402E1R50FSTR
SPC Multicomp
Check for Price Yes Contact Manufacturer 32 V 32 V 1.5 A FAST ELECTRIC FUSE 50 A 125 °C -55 °C SURFACE MOUNT TR, 7 INCH YES WRAPAROUND SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro CHIP, 0402
F0402E0R75FSTR
Kyocera AVX Components
Check for Price Yes Yes Active 32 V 32 V 750 mA FAST ELECTRIC FUSE 50 A e3 125 °C -55 °C 0402 SURFACE MOUNT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 400 µm 1 mm AVX CORP compliant EAR99 8536.10.00.40 Kyocera AVX LEAD FREE
F0402E0R25FSTR
Kyocera AVX Components
Check for Price Yes Yes Active 32 V 32 V 250 mA FAST ELECTRIC FUSE 50 A e3 125 °C -55 °C 0402 SURFACE MOUNT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 400 µm 1 mm AVX CORP compliant EAR99 8536.10.00.40 Kyocera AVX LEAD FREE