Filter Your Search
1 - 10 of 75 results
|
M80-5T13422MF-00-000-00-000
Harwin
|
Check for Price | No | Obsolete | 34 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.732 inch | 0.13 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||
|
M80-5T12022MF-00-000-00-000
Harwin
|
Check for Price | No | Obsolete | 20 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.181 inch | 0.13 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||
|
M80-5T12605MF-00-000-00-000
Harwin
|
Check for Price | Yes | Obsolete | 26 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.417 inch | 0.13 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||
|
M80-5T12622MF-00-000-00-000
Harwin
|
Check for Price | No | Obsolete | 26 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.417 inch | 0.13 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||
|
M80-5T12205MF-00-000-00-000
Harwin
|
Check for Price | Yes | Obsolete | 22 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.26 inch | 0.13 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||
|
M80-5T10422MF-00-000-00-000
Harwin
|
Check for Price | No | Obsolete | 4 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 0.551 inch | 0.13 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||
|
M80-5T13005MF-00-000-00-000
Harwin
|
Check for Price | Yes | Obsolete | 30 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.575 inch | 0.13 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||
|
M80-5T14022MF-00-000-00-000
Harwin
|
Check for Price | No | Obsolete | 40 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.969 inch | 0.13 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||
|
M80-5T11622MF-00-000-00-000
Harwin
|
Check for Price | No | Obsolete | 16 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.024 inch | 0.13 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||
|
M80-5T14622MF-00-000-00-000
Harwin
|
Check for Price | No | Obsolete | 46 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 2.205 inch | 0.13 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |