Filter Your Search
1 - 5 of 5 results
|
F56-20
Cobham RFMW Solutions
|
Check for Price | Transferred | 50 Ω | 20 dB | 33.01 dBm | 1.25 | 28 GHz | FIXED ATTENUATOR | 3.5 MM-F, I/P POWER-MAX(PEAK)=500W | 28 GHz | e4 | 100 °C | -55 °C | COAXIAL | GOLD | AEROFLEX/WEINSCHEL INC | unknown | ||||||||||||
|
F562T
SEMITEC Corporation
|
Check for Price | Contact Manufacturer | YES | 1 | SEMITEC CORP | unknown | EAR99 | SINGLE | CURRENT REGULATOR DIODE | 40 kΩ | 4.5 V | 400 mW | 5.75 mA | ||||||||||||||||
|
F56-20
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 20 dB | 33.01 dBm | 1.25 | 28 GHz | FIXED ATTENUATOR | 3.5 MM-F, I/P POWER-MAX(PEAK)=500W | 28 GHz | e4 | 100 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown | ROHS COMPLIANT PACKAGE | |||||||||||
|
F56-20
Spectrum Control
|
Check for Price | Active | 50 Ω | 20 dB | 33.01 dBm | 1.25 | 28 GHz | FIXED ATTENUATOR | 3.5 MM-F, I/P POWER-MAX(PEAK)=500W | 28 GHz | e4 | 100 °C | -55 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | ROHS COMPLIANT PACKAGE | |||||||||||
|
F56-20
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 50 Ω | 20 dB | 33.01 dBm | 1.25 | 28 GHz | FIXED ATTENUATOR | 3.5 MM-F, I/P POWER-MAX(PEAK)=500W | 28 GHz | e4 | 100 °C | -55 °C | COAXIAL | GOLD | AEROFLEX/WEINSCHEL INC | unknown | ROHS COMPLIANT PACKAGE |