Filter Your Search
1 - 10 of 12 results
|
F3528L15PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 2A | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||
|
F3528L10PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 2A | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||
|
F3528L20PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 2A | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||
|
F3528-20DCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 2A | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||
|
F352100
Delphi Automotive LLP
|
Check for Price | Transferred | 125 °C | -40 °C | DELPHI CONNECTION SYSTEMS | compliant | EAR99 | 8536.69.40.30 | 1.354 inch | 1.504 inch | 2.037 inch | COMBINATION LINE CONNECTOR | FEMALE | BLADE PIN-SKT | NO | NO | NO | CABLE | 4 | GENERAL PURPOSE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 48 | ||||||||||||||||||||||||||||||||||||||||||
|
F3528L20DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | MOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 2A | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||
|
F3528L10DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | MOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 2A | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||
|
F352100
Amphenol FCi
|
Check for Price | Transferred | FCI | compliant | EAR99 | 8536.69.40.30 | COMBINATION LINE CONNECTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F352T
SEMITEC Corporation
|
Check for Price | Contact Manufacturer | YES | SEMITEC CORP | unknown | EAR99 | SINGLE | CURRENT REGULATOR DIODE | 100 kΩ | 3.2 V | 1 | 400 mW | 3.55 mA | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
F3528L12DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 µA | MOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 2A | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.41 |