Filter Your Search
1 - 10 of 119 results
|
54102-F20-11
Amphenol Communications Solutions
|
Check for Price Buy | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 2u inch | SOLDER | 0.19 inch | 0.1 inch | 1.1 inch | 0.7 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
CF20111U0T0-LF
Cvilux Corporation
|
Check for Price Buy | Yes | Active | 11 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | POLARIZED HOUSING | ZIF N | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.433 inch | CVILUX CORP | compliant | EAR99 | |||||||||||||
|
111F-20-117-05
Methode Electronics Inc
|
Check for Price Buy | Obsolete | 17 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | 2.224 N | 500 GΩ | HOUSING SIDE | .556 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | ONE | RECTANGULAR | 30u inch | SOLDER | 0.25 inch | 0.3 inch | 1.69 inch | 0.215 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
111F-20-116-05
Methode Electronics Inc
|
Check for Price Buy | Obsolete | 16 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | 2.224 N | 500 GΩ | HOUSING SIDE | .556 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | ONE | RECTANGULAR | 30u inch | SOLDER | 0.25 inch | 0.3 inch | 1.59 inch | 0.215 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
F20-1102106
Harwin
|
Check for Price Buy | No | Obsolete | 21 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | 15 Cycles | BOARD | POLYETHYLENE | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | LIF | 1000VAC V | NO | LIF N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.100 inch | RIBBON CABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.179 inch | 0.264 inch | 2.3 inch | 0.134 inch | HARWIN PLC | unknown | EAR99 | ||||||||||||
|
111F-20-119-02
Methode Electronics Inc
|
Check for Price Buy | Obsolete | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | 2.224 N | 500 GΩ | HOUSING SIDE | .556 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.25 inch | 0.3 inch | 1.89 inch | 0.525 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
111F-20-112-02
Methode Electronics Inc
|
Check for Price Buy | Obsolete | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1500VAC V | 2.224 N | 500 GΩ | HOUSING SIDE | .556 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | ONE | RECTANGULAR | 30u inch | WIRE WRAP | 0.25 inch | 0.3 inch | 1.19 inch | 0.525 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
CE156F20-11
Pancon Corporation
|
Check for Price Buy | End Of Life | 11 | 1 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | WIRE | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
54101-F20-11
Amphenol FCi
|
Check for Price Buy | Active | 11 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | POLY BAG PACKAGING | 1500VAC V | NO | 5 GΩ | UL, CSA | -65 °C | 130 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 2u inch | WIRE WRAP | 0.095 inch | 0.1 inch | 1.1 inch | 0.7 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
F20-1101706
Harwin
|
Check for Price Buy | No | Obsolete | 17 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | 15 Cycles | BOARD | POLYETHYLENE | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | LIF | 1000VAC V | NO | LIF N | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.100 inch | RIBBON CABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.179 inch | 0.264 inch | 1.9 inch | 0.134 inch | HARWIN PLC | unknown | EAR99 |