Parametric results for: EZR32HG220F64R55G-B0 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ezr32hg220f64r55gb0
Select parts from the table below to compare.
Compare
Compare
EZR32HG220F64R55G-B0
Silicon Laboratories Inc
Check for Price Yes Yes Obsolete 32 25 MHz 65536 8192 Cortex-M0+ 25 MHz 27 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 16 3 8 8 YES FLASH 3.8 V 3 V S-XQCC-N48 e3 3 85 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm SILICON LABORATORIES INC compliant 8542.31.00.01
EZR32HG220F64R55G-B0R
Silicon Laboratories Inc
Check for Price Yes Yes Obsolete 32 25 MHz 65536 8192 Cortex-M0+ 25 MHz 27 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 16 3 8 8 YES FLASH 3.8 V 3 V S-XQCC-N48 e3 3 85 °C -40 °C 260 40 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm SILICON LABORATORIES INC compliant 8542.31.00.01