Filter Your Search
1 - 1 of 1 results
|
EZPQ38306MTA
Panasonic Electronic Components
|
Check for Price | Yes | Active | 30 µF | 14.2 A | 5 % | 6.6 mΩ | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 85CEL | 380 V | 105 °C | -40 °C | 4 | Radial | NO | WIRE | 62 mm | 57.5 mm | 45 mm | PANASONIC CORP | compliant | EAR99 | 8532.25.00.70 | Panasonic |