Filter Your Search
1 - 4 of 4 results
|
EZ1086BCMTRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 1 | 5.7 V | 1.3 V | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.6 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
EZ1086BCM.TRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 1 | 5.7 V | 1.3 V | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.83 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
EZ1086BCM.TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 0.047 | 0.4 % | 1 | 5.7 V | 1.3 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.83 mm | SEMTECH CORP | D2PAK | TO-263, SMSIP3H,.55TB | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
EZ1086BCMTR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 1.2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 V | 0.047 | 0.4 % | 1 | 5.7 V | 1.3 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.445 mm | 9.97 mm | 4.6 mm | SEMTECH CORP | D2PAK | TO-263, SMSIP3H,.55TB | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |