Filter Your Search
1 - 1 of 1 results
|
EXM10DRKH
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 20 | 2 | 3.9624 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .125-.137 | LOCKING | ONE | RECTANGULAR | 3.556 mm | 30u inch | SOLDER | 0.325 inch | 0.431 inch | 2.499 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |