Parametric results for: EXBV4V152JV under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exbv4v152jv
Select parts from the table below to compare.
Compare
Compare
EXBV4V152JV
Panasonic Electronic Components
Check for Price Yes Yes Active 1.5 kΩ 5 % 0606 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 1.5 kΩ ISOLATED 2 70 °C 1.5 kΩ YES 50 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH TIN WRAPAROUND 600 µm 1.6 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99