Parametric results for: EXBU38561JV under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exbu38561jv
Select parts from the table below to compare.
Compare
Compare
EXBU38561JV
Panasonic Electronic Components
Check for Price Yes Active 560 Ω 5 % 0613 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, IEC60115-9 63 mW 560 Ω ISOLATED 4 70 °C 560 Ω YES 50 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 8 TR, PUNCHED, 7 INCH TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm PANASONIC CORP compliant EAR99 Panasonic