Parametric results for: EXBU24623JX under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exbu24623jx
Select parts from the table below to compare.
Compare
Compare
EXBU24623JX
Panasonic Electronic Components
Check for Price Yes Active 62 kΩ 5 % 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, IEC60115-9 63 mW 62 kΩ ISOLATED 2 70 °C 62 kΩ YES 50 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 4 TR, PUNCHED, 7 INCH TIN WRAPAROUND 350 µm 1 mm 1 mm PANASONIC CORP CHIP compliant Panasonic