Filter Your Search
1 - 1 of 1 results
|
EXBU24431JX
Panasonic Electronic Components
|
Check for Price | Yes | Active | 430 Ω | 5 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, IEC60115-9 | 63 mW | 430 Ω | ISOLATED | 2 | 70 °C | 430 Ω | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 350 µm | 1 mm | 1 mm | PANASONIC CORP | compliant | EAR99 | Panasonic |