Filter Your Search
1 - 1 of 1 results
|
EXBM16V103JY
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 5 % | 500 mW | 4430 | SURFACE MOUNT | PCB Mount | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 63 mW | 10 kΩ | ISOLATED | 8 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | Flat | 1 | 16 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Tin (Sn) | GULL WING | 1.27 mm | 2.1 mm | 11.1 mm | 7.62 mm | PANASONIC CORP | PCB Mount, 4430 | unknown | EAR99 |