Filter Your Search
1 - 1 of 1 results
|
EXBE10C121J
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 120 Ω | 5 % | 1608 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 120 Ω | BUSSED | 1 | 70 °C | 120 Ω | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 4 mm | 2.1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | Panasonic |