Parametric results for: EXB38V272JV under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exb38v272jv
Select parts from the table below to compare.
Compare
Compare
EXB38V272JV
Panasonic Electronic Components
Check for Price Yes Yes Active 2.7 kΩ 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM IEC60115-9 63 mW 2.7 kΩ ISOLATED 4 70 °C 2.7 kΩ YES 50 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99 Panasonic