Filter Your Search
1 - 4 of 4 results
|
EXB30-48D05-3V3J
Vertiv Inc
|
Check for Price | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.45 V | 5.55 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-XDMA-P9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VERTIV CO | ROHS COMPLIANT PACKAGE-9 | unknown | EAR99 | ||||||
|
EXB30-48D05-3V3
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 48 V | 5 V | 75 V | 36 V | 4.45 V | 5.55 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-XDMA-P9 | e0 | Not Qualified | 70 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | ||||||
|
EXB30-48D05-3V3
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.45 V | 5.55 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-XDMA-P9 | e0 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||
|
EXB30-48D05-3V3J
Artesyn Embedded Technologies
|
Check for Price | Transferred | 48 V | 5 V | 75 V | 36 V | 4.45 V | 5.55 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-XDMA-P9 | Not Qualified | 70 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-9 | unknown | EAR99 | MODULE | 9 |