Parametric results for: EXB-U38121JV under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exbu38121jv
Select parts from the table below to compare.
Compare
Compare
EXBU38121JV
Panasonic Electronic Components
Check for Price Yes Active 120 Ω 5 % 0613 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, IEC60115-9 63 mW 120 Ω ISOLATED 4 70 °C 120 Ω YES 50 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 8 TR, PUNCHED, 7 INCH TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm PANASONIC CORP compliant EAR99 Series/Type: Anti-Sulfurated Chip Resist... more Panasonic 2023-03-07 16:10:32 4.9 Military: -55C to +125C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 DRC Conflict Free Undeterminable Conflict Minerals Statement AEC-Q200 [object Object],[object Object],[object Object]