Filter Your Search
1 - 1 of 1 results
|
EXBU14224JX
Panasonic Electronic Components
|
Check for Price | Active | 220 kΩ | 5 % | 0203 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 31 mW | 220 kΩ | ISOLATED | 2 | 70 °C | 220 kΩ | YES | 12.5 V | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 4 | TR, PUNCHED, 7 INCH | WRAPAROUND | 350 µm | 800 µm | 600 µm | PANASONIC CORP | unknown | EAR99 | Panasonic |