Parametric results for: EXB-N8V393JX under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exbn8v393jx
Select parts from the table below to compare.
Compare
Compare
EXBN8V393JX
Panasonic Electronic Components
Check for Price Yes Yes Active 39 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 31 mW 39 kΩ ISOLATED 4 70 °C 39 kΩ YES 50 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH TIN WRAPAROUND 450 µm 2 mm 1 mm PANASONIC CORP CHIP compliant EAR99