Filter Your Search
1 - 1 of 1 results
|
EXBD10C104J
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 kΩ | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 50 mW | 100 kΩ | BUSSED | 1 | 70 °C | 100 kΩ | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Panasonic |