Parametric results for: EXB-A10P273J under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exba10p273j
Select parts from the table below to compare.
Compare
Compare
EXBA10P273J
Panasonic Electronic Components
Check for Price Yes Yes Active 27 kΩ 5 % 2512 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 27 kΩ BUSSED 1 70 °C 27 kΩ YES 50 V e3 IEC60115-9 125 °C -55 °C Rectangular 8 10 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 6.4 mm 3.1 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.20 Panasonic