Parametric results for: EXB-38V1R8JV under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exb38v1r8jv
Select parts from the table below to compare.
Compare
Compare
EXB38V1R8JV
Panasonic Electronic Components
Check for Price Yes Active 1.8 Ω 5 % 0612 SURFACE MOUNT SMT -200,600 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM IEC60115-9 63 mW 1.8 Ω ISOLATED 4 70 °C 1.8 Ω YES 50 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant EAR99