Parametric results for: EXB-14V473JX under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exb14v473jx
Select parts from the table below to compare.
Compare
Compare
EXB14V473JX
Panasonic Electronic Components
Check for Price Yes Active 47 kΩ 5 % 0203 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 31 mW 47 kΩ ISOLATED 2 70 °C 47 kΩ YES 12.5 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH TIN WRAPAROUND 350 µm 800 µm 600 µm PANASONIC CORP CHIP compliant EAR99