Filter Your Search
1 - 1 of 1 results
|
EXA40DTAN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 80 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | LOOP BELLOWS TYPE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 130 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.125 inch | NO | LOCKING | ONE | RECTANGULAR | 3.81 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 5.285 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant |