Filter Your Search
1 - 10 of 16 results
|
EX-32A-PN
Panasonic Electronic Components
|
$78.9852 | Active | 500 µs | 50 mm | DIE-CASE ZINC NICKEL PLATED | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | PNP | Open Collector | IP67, SHORT CIRCUIT PROTECTION | 26.4 V | 10.8 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 11 mm | 14 mm | PANASONIC CORP | unknown | Panasonic | |||
|
EX-32B
Panasonic Electronic Components
|
$79.1557 | Active | 500 µs | 50 mm | DIE-CASE ZINC NICKEL PLATED | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Open Collector | IP67, SHORT CIRCUIT PROTECTION | 26.4 V | 10.8 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 11 mm | 14 mm | PANASONIC CORP | unknown | Panasonic | |||
|
EX-32B-PN
Panasonic Electronic Components
|
$79.1557 | Active | 500 µs | 50 mm | DIE-CASE ZINC NICKEL PLATED | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | PNP | Open Collector | IP67, SHORT CIRCUIT PROTECTION | 26.4 V | 10.8 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 11 mm | 14 mm | PANASONIC CORP | unknown | Panasonic | |||
|
EX-32A
Panasonic Electronic Components
|
$79.7956 | Active | 500 µs | 50 mm | DIE-CASE ZINC NICKEL PLATED | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Open Collector | IP67, SHORT CIRCUIT PROTECTION | 26.4 V | 10.8 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 11 mm | 14 mm | PANASONIC CORP | unknown | Panasonic | |||
|
EX-31A-PN
Panasonic Electronic Components
|
$85.9370 | Active | 500 µs | 500 mm | DIE-CAST ZINC NICKEL PLATED | PROXIMITY SENSOR,PHOTOELECTRIC | PNP | IP67, SHORT CIRCUIT PROTECTION | 10 mA | 26.4 V | 10.8 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 7 mm | 14 mm | PANASONIC CORP | unknown | ||||
|
EX-31B-PN
Panasonic Electronic Components
|
$86.4409 | Active | 500 µs | 500 mm | DIE-CAST ZINC NICKEL PLATED | PROXIMITY SENSOR,PHOTOELECTRIC | PNP | IP67, SHORT CIRCUIT PROTECTION | 10 mA | 26.4 V | 10.8 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 7 mm | 14 mm | PANASONIC CORP | unknown | ||||
|
EX-31B
Panasonic Electronic Components
|
$89.5401 | Active | 500 µs | 500 mm | DIE-CAST ZINC NICKEL PLATED | PROXIMITY SENSOR,PHOTOELECTRIC | NPN | IP67, SHORT CIRCUIT PROTECTION | 10 mA | 26.4 V | 10.8 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 7 mm | 14 mm | PANASONIC CORP | unknown | ||||
|
EX-31A
Panasonic Electronic Components
|
$89.5401 | Active | 500 µs | 500 mm | DIE-CAST ZINC NICKEL PLATED | PROXIMITY SENSOR,PHOTOELECTRIC | NPN | IP67, SHORT CIRCUIT PROTECTION | 10 mA | 26.4 V | 10.8 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 7 mm | 14 mm | PANASONIC CORP | unknown | ||||
|
EX-33
Panasonic Electronic Components
|
$93.7216 | Active | 500 µs | 800 mm | DIE-CAST ZINC NICKEL PLATED | PROXIMITY SENSOR,PHOTOELECTRIC | NPN | IP67, SHORT CIRCUIT PROTECTION | 10 mA | 26.4 V | 10.8 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 11 mm | 14 mm | PANASONIC CORP | unknown | ||||
|
EX-33-PN
Panasonic Electronic Components
|
$93.9126 | Active | 500 µs | 800 mm | DIE-CAST ZINC NICKEL PLATED | PROXIMITY SENSOR,PHOTOELECTRIC | PNP | IP67, SHORT CIRCUIT PROTECTION | 10 mA | 26.4 V | 10.8 V | 55 °C | -25 °C | RECTANGULAR | CABLE | 11 mm | 14 mm | PANASONIC CORP | unknown |