Parametric results for: EX256-PTQG100I under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ex256ptqg100i
Select parts from the table below to compare.
Compare
Compare
EX256-PTQG100I
Microchip Technology Inc
$153.0408 Yes Active 2.5 V 81 81 12000 512 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 512 CLBS, 12000 GATES 8000 TYPICAL GATES AVAILABLE 2.7 V 2.3 V S-PQFP-G100 e3 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 8542.39.00.01
EX256-PTQG100I
Actel Corporation
Check for Price Yes Obsolete 2.5 V 81 81 768 12000 512 700 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 512 CLBS, 12000 GATES ALSO REQUIRES 2.5V OR 3.3V OR 5V SUPPLY 357 MHz 2.7 V 2.3 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm ACTEL CORP 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-100 compliant
EX256-PTQG100I
Microsemi Corporation
Check for Price Yes Transferred 2.5 V 12000 700 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 12000 GATES LG-MIN; WD-MIN; TERM PITCH-MIN 357 MHz 2.7 V 2.3 V S-PQFP-G100 e3 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm MICROSEMI CORP LFQFP, compliant 8542.39.00.01