Filter Your Search
1 - 2 of 2 results
|
EX-4010-EEA-3087-10M0000000
Vectron International
|
Check for Price | Transferred | 10 MHz | 0.03 % | 1 kHz | 0.1 PPM/YEAR | 50 Ω | 3.3 V | SINE | TR | 2.9 V | NO | 0.005 ppm | 250 mW | 1.125 V | 3.3V | -160 dBc/Hz | 3.46 V | 3.14 V | 1.5 W | 1 Minute | 85 °C | -55 °C | SURFACE MOUNT | YES | 20.32mm x 12.7mm x 9.02mm | VECTRON INTERNATIONAL | compliant | Sine | |||
|
EX-4010-EEA-3087-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 0.03 % | 1 kHz | 0.1 PPM/YEAR | 50 Ω | 3.3 V | SINE | TR | 2.9 V | NO | 0.005 ppm | 250 mW | 1.125 V | 3.3V | -160 dBc/Hz | 3.46 V | 3.14 V | 1.5 W | 1 Minute | 85 °C | -55 °C | SURFACE MOUNT | 14 | YES | 20.32mm x 13.46mm x 9.02mm | MICROSEMI CORP | compliant | Sine |