Filter Your Search
1 - 2 of 2 results
|
EX-219-SAF-157FSN-55M0000000
Vectron International
|
Check for Price | Transferred | 55 MHz | 0.15 % | 3.3 V | CMOS | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 600 mW | 3.3V | 60 mA | 3.47 V | 3.13 V | 2 W | 4 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 10 | METAL | DIP10/16,.6 | NO | 26.16mm x 23.62mm x 8.89mm | VECTRON INTERNATIONAL | DIP10/16,.6 | compliant | Clock | ||
|
EX-219-SAF-157FSN-55M0000000
Microsemi Corporation
|
Check for Price | Transferred | 55 MHz | 0.15 % | 3.3 V | CMOS | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 600 mW | 3.3V | 60 mA | 3.47 V | 3.13 V | 2 W | 4 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 10 | METAL | DIP10/16,.6 | NO | 26.16mm x 23.62mm x 8.89mm | MICROSEMI CORP | DIP-16/10 | compliant | Clock |