Filter Your Search
1 - 10 of 355 results
|
EWTS500KB2K70
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2.7 kΩ | 10 % | 500 W | Screw Ends | WIRE WOUND | EWT | 2.5 kV | e3 | Tubular | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 63.5 mm | 305 mm | STACKPOLE ELECTRONICS INC | compliant | |||||||||||||||
|
EWTS50JB680R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 680 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | e3 | 350 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | LUG | 14.3 mm | 102 mm | STACKPOLE ELECTRONICS INC | compliant | ROHS COMPLIANT | EAR99 | 8533.29.00.00 | |||||
|
EWTS500JB4K70
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 4.7 kΩ | 5 % | 500 W | Screw Ends | WIRE WOUND | EWT | 2.5 kV | e3 | Tubular | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 63.5 mm | 305 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
EWTS500KB100R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 100 Ω | 10 % | 500 W | Screw Ends | WIRE WOUND | EWT | 2.5 kV | e3 | Tubular | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 63.5 mm | 305 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
EWTS500KB150K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 150 kΩ | 10 % | 500 W | Screw Ends | WIRE WOUND | EWT | 2.5 kV | e3 | Tubular | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 63.5 mm | 305 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
EWTS500JB2K00
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 2 kΩ | 5 % | 500 W | Screw Ends | WIRE WOUND | EWT | 2.5 kV | e3 | Tubular | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 63.5 mm | 305 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
EWTS500KB180K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 180 kΩ | 10 % | 500 W | Screw Ends | WIRE WOUND | EWT | 2.5 kV | e3 | Tubular | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 63.5 mm | 305 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
EWTS50KBR680
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 680 mΩ | 10 % | 50 W | CHASSIS MOUNT | Screw Ends | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | e3 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | LUG | 14.3 mm | 102 mm | STACKPOLE ELECTRONICS INC | compliant | ROHS COMPLIANT | EAR99 | 8533.29.00.00 | |||||
|
EWTS500JB5R10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 5.1 Ω | 5 % | 500 W | Screw Ends | WIRE WOUND | EWT | 2.5 kV | e3 | Tubular | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | 63.5 mm | 305 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||||||||||||||
|
EWTS50KB22R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 22 Ω | 10 % | 50 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | e3 | 350 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | LUG | 14.3 mm | 102 mm | STACKPOLE ELECTRONICS INC | compliant | Screw Ends, | EAR99 | 8533.29.00.00 |