Filter Your Search
1 - 10 of 123 results
|
EWS512-Y3H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
EWS512-2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
EWS512-Y82H-I
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
EWS512-83H-I
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
EWS512-Y1H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | OTHER | 5 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -25 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
EWS512
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 500 mA | 2 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-P4 | e0 | Not Qualified | 100 °C | -40 °C | 4 | UNSPECIFIED | MODULE,4LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,4LEAD,.8 | compliant | EAR99 | MODULE | 4 | ||||
|
EWS512-Y8-I
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
EWS512-1V-I
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
EWS512-Y2V-I
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 1 | NO | NO | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 2.5 % | 1 | HYBRID | INDUSTRIAL | 5 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||||||
|
EWS5122H
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-XDMA-P4 | e0 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant |