Filter Your Search
1 - 4 of 4 results
|
EVW020A0S6R041-HZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 48 V | 6 V | 75 V | 36 V | 5 V | 7 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 120 W | R-XDMA-T8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | GE POWER ELECTRONICS INC | MODULE | ROHS COMPLIANT PACKAGE-8 | 8 | unknown | EAR99 | |||||||||||||||
|
EVW020A0S6R041-HZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
EVW020A0S6R041-HZ
Lineage Power
|
Check for Price | Transferred | 48 V | 6 V | 75 V | 36 V | 5 V | 7 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 120 W | R-XDMA-T8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
EVW020A0S6R041-HZ
ABB Semiconductors
|
Check for Price | Yes | Active | 48 V | 6 V | 75 V | 36 V | 5 V | 7 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.2 % | 0.2 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL | 0.025 Vrms | HYBRID | 120 W | 160 ms | R-XDMA-P8 | ANSI, CAN, CSA, DIN, EN, UL, VDE | 85 °C | -40 °C | NOT SPECIFIED | EN/UL 62368-1 | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 58.4 mm | 12.5 mm | ABB LTD | compliant | EAR99 |