Filter Your Search
1 - 4 of 4 results
|
EVW020A0A641-HZ
ABB Semiconductors
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.2 % | 0.2 % | 1 | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.025 Vrms | HYBRID | 100 W | 62 ms | R-XDMA-P8 | CAN, CE, CSA, EN, UL, VDE | 85 °C | -40 °C | NOT SPECIFIED | EN/UL 62368-1 | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 54.8 mm | 13 mm | ABB LTD | compliant | EAR99 | ||||||
|
EVW020A0A641-HZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
EVW020A0A641-HZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 500 mV | 10.5 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.2 % | 0.2 % | 1 | 0.025 Vrms | HYBRID | 100 W | R-XDMA-P8 | CE, CSA, EN, UL, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 58.4 mm | 13 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | MODULE | ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | 8 | ||||||
|
EVW020A0A641-HZ
Lineage Power
|
Check for Price | Transferred | 48 V | 5 V | 75 V | 36 V | 500 mV | 10.5 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.2 % | 0.2 % | 1 | 0.025 Vrms | HYBRID | 100 W | R-XDMA-P8 | CE, CSA, EN, UL, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 58.4 mm | 13 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | , |