Filter Your Search
1 - 1 of 1 results
|
EVQQ2S01W
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 20 mA | 15 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .02A@15VDC | 10 ms | ON-OFF | 100 MΩ | 1.6 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SNAP ACTION | BOX; TAPE AND REEL | REFLOW | NO | GOLD/SILVER | SOLDER | 6 mm | 1.8 mm | 6.5 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic |