Filter Your Search
1 - 1 of 1 results
|
EVQPUM02K
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | 1X1 | .05A@12VDC | 10 ms | 2.3 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | BOX; TAPE AND REEL | NO | GOLD/SILVER | SOLDER | 3.5 mm | 1.65 mm | 4.7 mm | PANASONIC CORP | compliant | EAR99 | 8536.50.90.40 | Panasonic |