Filter Your Search
1 - 1 of 1 results
|
EVQPJX04M
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | PUSHBUTTON | TAPE AND REEL PACKAGING | 1X1 | .05A@12VDC | 10 ms | OFF-(ON) | 250VAC V | 100 MΩ | 2.1 N | e4 | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | SNAP ACTION | BOX; TAPE AND REEL | MOLDED | WAVE | NO | Gold/Silver (Au/Ag) | SOLDER | 0.012 inch | 3.5 mm | 4 mm | 6 mm | PANASONIC CORP | unknown | EAR99 | 8536.50.90.40 | Panasonic |