Filter Your Search
1 - 10 of 60 results
|
12161.2KOHMS0.05%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 61.2 kΩ | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38 mm | 9.5 mm | 19.1 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
MWM1/2-161-GTQ
RCD Components Inc
|
Check for Price | No | Active | 160 Ω | 2 % | 500 mW | 2012 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 33 V | e0 | 175 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 2.82 mm | 5.2 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PR1/2-161-GBQ
RCD Components Inc
|
Check for Price | No | No | Active | 160 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||
|
MWM1/2-161-JBQ
RCD Components Inc
|
Check for Price | No | Active | 160 Ω | 5 % | 500 mW | 2012 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 33 V | e0 | 175 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | J BEND | 2.82 mm | 5.2 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PR1/2-161-GBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 160 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||
|
PR1/2-161-JT50W
RCD Components Inc
|
Check for Price | Yes | Active | 160 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 700 µm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
12161.9OHMS0.1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 61.9 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38 mm | 9.5 mm | 19.1 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PR1/2-161-JB50
RCD Components Inc
|
Check for Price | Active | 160 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PR1/2-161-JB50W
RCD Components Inc
|
Check for Price | Yes | Active | 160 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PR1/2-161-JB20W
RCD Components Inc
|
Check for Price | Yes | Active | 160 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 700 µm | 32 mm | 3.96 mm | 9.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |