Filter Your Search
1 - 2 of 2 results
|
EV31C6A3A1-26.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 50 % | 10 TTL, 30 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 20 % | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.65mm | ECLIPTEK CORP | compliant | Clock | |||
|
EV31C6A3A1-26.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 50 % | 10 TTL, 30 pF | 5 V | HCMOS/TTL | EV31C6 | BULK | 4.5 V | 500 mV | 5 ns | NO | 50 ppm | 20 % | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.65mm | ECLIPTEK CORP | compliant | Clock |