Parametric results for: EV31C3B3A1-16.384M under VCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ev31c3b3a116384m
Select parts from the table below to compare.
Compare
Compare
EV31C3B3A1-16.384M
Ecliptek Corporation
Check for Price Yes Obsolete 16.384 MHz 50 % 10 TTL, 30 pF 5 V HCMOS/TTL EV31C3 BULK 4.5 V 500 mV 5 ns NO 50 ppm 20 % 5 ns 5.5 V 4.5 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.65mm ECLIPTEK CORP compliant Clock
EV31C3B3A1-16.384MTR
Ecliptek Corporation
Check for Price Yes Obsolete 16.384 MHz 50 % 10 TTL, 30 pF 5 V HCMOS/TTL TAPE AND REEL 4.5 V 500 mV 5 ns NO 50 ppm 20 % 5 ns 5.5 V 4.5 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.65mm ECLIPTEK CORP compliant Clock