Filter Your Search
1 - 1 of 1 results
|
EV31C3A4A1-12.960MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 12.96 MHz | 50 % | 10 TTL, 30 pF | 5 V | HCMOS/TTL | TAPE AND REEL | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 20 % | 5 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.65mm | ECLIPTEK CORP | compliant | Clock |