Filter Your Search
1 - 10 of 5,115 results
|
EV20-2.0-02-0M8
Schaffner
|
$0.4685 | Yes | Yes | Active | 250 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.82 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 25 mm | 21 mm | 16 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||
|
EV20-0.3-02-33M
Schaffner
|
$1.1458 | Yes | Yes | Active | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 33 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 25 mm | 21 mm | 16 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||
|
EV20-1.0-02-3M9
Schaffner
|
$1.3326 | Yes | Yes | Active | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 3.9 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 25 mm | 21 mm | 16 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||
|
EV20-0.5-02-18M
Schaffner
|
$1.3583 | Yes | Yes | Active | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 18 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 25 mm | 21 mm | 16 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||
|
EV20-1.2-02-3M3
Schaffner
|
$1.3685 | Yes | Yes | Active | 250 V | 1.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 3.3 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 25 mm | 21 mm | 16 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||
|
EV20-1.5-02-1M8
Schaffner
|
$1.3974 | Yes | Yes | Active | 250 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.8 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 25 mm | 21 mm | 16 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||
|
EV20-0.8-02-5M6
Schaffner
|
$1.4161 | Yes | Yes | Active | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 5.6 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 25 mm | 21 mm | 16 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||
|
RSEV-2010
TDK-Lambda Corporation
|
$20.8555 | Transferred | 250 V | 10 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 1 mA | 60Hz Hz | UL; CUL; CSA; EN | 85 °C | -25 °C | 30 mm | 85 mm | 39 mm | TDK-LAMBDA CORP | compliant | TDK | ||||||
|
RSEV-2016
TDK-Lambda Corporation
|
$21.2568 | Transferred | 250 V | 16 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 1 mA | 60Hz Hz | UL; CUL; CSA; EN | 85 °C | -25 °C | 30 mm | 85 mm | 39 mm | TDK-LAMBDA CORP | compliant | TDK | ||||||
|
RSEV-2030
TDK-Lambda Corporation
|
$22.4975 | Transferred | 250 V | 30 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 1 mA | 60Hz Hz | UL; CUL; CSA; EN | 85 °C | -25 °C | 30 mm | 85 mm | 39 mm | TDK-LAMBDA CORP | compliant | TDK |