Filter Your Search
1 - 1 of 1 results
|
EUMB10-65.000M-CXA
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 65 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT CRYSTAL; TRAY | 2 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 |