Filter Your Search
1 - 1 of 1 results
|
EUHA10-FREQ5-VA
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | 3.499 MHz | 3.2 MHz | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 |